Wiska 10064192 ESMU 32 Metric Stainless Steel Locknut M32, Pack of 5

Image Representative of Range

Wiska 10064192 ESMU 32 Metric Stainless Steel Locknut M32, Pack of 5

MPN
10064192
Brand
Wiska
EAN-13
4007685012751
Order Code
59-1412
  • Quickly find another product in this range by Thread Size:

    M20 M32 M40
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/07/2026

These M32 locknuts from the Wiska ESMU series are made from stainless steel and designed for use with cable glands.
  • Accessory type: Locknut
  • Internal thread: M32
  • Manufacturer's part 10064192
  • Material: Stainless steel
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size M32
Colour Stainless steel
Material Stainless steel
IP Rating n/a
Type Locknut
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot