Wiska 10061499 ESKV 16 LT Low Temp Plastic Cable Gland Black, Pack of 50

Image Representative of Range

Wiska 10061499 ESKV 16 LT Low Temp Plastic Cable Gland Black, Pack of 50

MPN
10061499
Brand
Wiska
EAN-13
4007685614993
Order Code
59-1541
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £0.728
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

These black plastic M16 cable glands from the Wiska ESKV LT series have a 9mm thread and are suitable for use in temperatures as low as -60°C.
  • Accessory type: Cable gland
  • Clamp Ø: 4.5mm
  • Colour: Black (RAL 9005)
  • External thread: M16
  • Manufacturer's part 10061499
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -60°C
  • Protection type: IP69K
  • Terminal Ø (max.): 10mm
  • Thread length: 9mm
Thread Size M16
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot