Wiska 10062800 ESKV 63 LT Low Temp Plastic Cable Gland Light Grey, Pack of 3

Image Representative of Range

Wiska 10062800 ESKV 63 LT Low Temp Plastic Cable Gland Light Grey, Pack of 3

MPN
10062800
Brand
Wiska
EAN-13
4007685628006
Order Code
59-1539
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

These light grey plastic M63 cable glands from the Wiska ESKV LT series have a 15mm thread and are suitable for use in temperatures as low as -60°C.
  • Accessory type: Cable gland
  • Clamp Ø: 34mm
  • Colour: Light grey (RAL 7035)
  • External thread: M63
  • Manufacturer's part 10062800
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -60°C
  • Protection type: IP69K
  • Terminal Ø (max.): 48mm
  • Thread length: 15mm
Thread Size M63
Colour Grey
Material Polyamide
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot