Wiska EMSKV Nickel-Plated Brass Cable Glands

Wiska Brand: Wiska

These nickel-plated brass metric cable glands from Wiska's EMSKV series have a short thread length.

  • Accessory type: Cable gland
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
Description Image Product Buy Pricing (Ex VAT) Thread Size External thread Spanner size Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10065001 EMSKV 16 Nickel-Plated Brass Cable Gland M16, Pack of 50
Wiska 10065001 EMSKV 16 Nickel-Plated Brass Cable Gland M16, Pack of 50
Standard range
Order code: 59-1425
MPN: 10065001

Available to back orderBack-order availability date - 12/11/2026
1+ £4.66
Price per unit Ex VAT
M16 Nickel Brass (Ni-plated) IP69K Cable gland +100°C -40°C
Wiska 10065002 EMSKV 20 Nickel-Plated Brass Cable Gland M20, Pack of 50
Wiska 10065002 EMSKV 20 Nickel-Plated Brass Cable Gland M20, Pack of 50
Standard range
Order code: 59-1426
MPN: 10065002

Available to back orderBack-order availability date - 12/11/2026
1+ £4.72
Price per unit Ex VAT
M20 Nickel Brass (Ni-plated) IP69K Cable gland +100°C -40°C
Wiska 10065005 EMSKV 40 Nickel-Plated Brass Cable Gland M40, Pack of 10
Wiska 10065005 EMSKV 40 Nickel-Plated Brass Cable Gland M40, Pack of 10
Standard range
Order code: 59-1429
MPN: 10065005

Available to back orderBack-order availability date - 12/11/2026
1+ £15.61
Price per unit Ex VAT
M40 Nickel Brass (Ni-plated) IP69K Cable gland +100°C -40°C
Wiska 10065007 EMSKV 63 Nickel-Plated Brass Cable Gland M63, Pack of 10
Wiska 10065007 EMSKV 63 Nickel-Plated Brass Cable Gland M63, Pack of 10
Standard range
Order code: 59-1431
MPN: 10065007

Available to back orderBack-order availability date - 12/11/2026
1+ £58.01
Price per unit Ex VAT
M63 Nickel Brass (Ni-plated) IP69K Cable gland +100°C -40°C
Wiska 10100865 EMSKV 75 Nickel-Plated Brass Cable Gland M75
Wiska 10100865 EMSKV 75 Nickel-Plated Brass Cable Gland M75
Standard range
Order code: 59-1432
MPN: 10100865

Available to back orderBack-order availability date - 12/11/2026
1+ £92.56
Price per unit Ex VAT
M75 M75 82mm Nickel Brass (Ni-plated) IP69K Cable gland +100°C -40°C

Trustpilot