Wiska 10065007 EMSKV 63 Nickel-Plated Brass Cable Gland M63, Pack of 10

Image Representative of Range

Wiska 10065007 EMSKV 63 Nickel-Plated Brass Cable Gland M63, Pack of 10

MPN
10065007
Brand
Wiska
EAN-13
4007685020275
Order Code
59-1431
  • Quickly find another product in this range by Thread Size:

    M16 M20 M40 M63 M75
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/07/2026

These nickel-plated brass M63 cable glands from Wiska's EMSKV series have a short 10mm thread length and are designed to accommodate cables between 34mm and 48mm in diameter.
  • Accessory type: Cable gland
  • Clamp Ø: 34mm
  • External thread: M63
  • Manufacturer's part 10065007
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
  • Spanner size: 68mm
  • Terminal Ø (max.): 48mm
  • Thread length: 10mm
Thread Size M63
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot