Wiska 10065002 EMSKV 20 Nickel-Plated Brass Cable Gland M20, Pack of 50

Image Representative of Range

Wiska 10065002 EMSKV 20 Nickel-Plated Brass Cable Gland M20, Pack of 50

MPN
10065002
Brand
Wiska
EAN-13
4007685650021
Order Code
59-1426
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M16 M20 M40 M63 M75
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

These nickel-plated brass M20 cable glands from Wiska's EMSKV series have a short 6mm thread length and are designed to accommodate cables between 6mm and 13mm diameter.
  • Accessory type: Cable gland
  • Clamp Ø: 6mm
  • External thread: M20
  • Manufacturer's part 10065002
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
  • Spanner size: 24mm
  • Terminal Ø (max.): 13mm
  • Thread length: 6mm
Thread Size M20
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot