Wiska 10065005 EMSKV 40 Nickel-Plated Brass Cable Gland M40, Pack of 10

Image Representative of Range

Wiska 10065005 EMSKV 40 Nickel-Plated Brass Cable Gland M40, Pack of 10

MPN
10065005
Brand
Wiska
EAN-13
4007685650052
Order Code
59-1429
  • Quickly find another product in this range by Thread Size:

    M16 M20 M40 M63 M75
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/07/2026

These nickel-plated brass M40 cable glands from Wiska's EMSKV series have a short 8mm thread length and are designed to accommodate cables between 16mm and 28mm in diameter.
  • Accessory type: Cable gland
  • Clamp Ø: 16mm
  • External thread: M40
  • Manufacturer's part 10065005
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
  • Spanner size: 46mm
  • Terminal Ø (max.): 28mm
  • Thread length: 8mm
Thread Size M40
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot