Wiska 10110784 Elbow union M20 Polyamide Black

MPN
10110784
Brand
Wiska
EAN-13
4007686257526
Order Code
61-8166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The angle allows cables to be routed around corners of up to 90° safely.
Thread Size M20
Colour Black
Material Polyamide
Type Elbow
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 90° angle

Reviews

Be the first to submit a review

Trustpilot