Wiska 10110533 MFD 40/01/095-01/145 RW shockproof M40 Plastic White

MPN
10110533
Brand
Wiska
EAN-13
4007686183481
Order Code
61-8007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Multiple seal for the use of several lines suitable for all SPRINT-screw connections. Thanks to the approval according to DIN 45545, the multi-seal insert can be used in the railway industry.
Thread Size M40
Colour White
Material Plastic
IP Rating IP66
Type Insert
Clamp Ø 7.5mm
Dimensions M40
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 straight
Terminal Ø (max.) 14.5mm

Reviews

Be the first to submit a review

Trustpilot