Wiska 10110533 MFD 40/01/095-01/145 RW shockproof M40 Plastic White |
61-8007
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £2.37
Price per unit Ex VAT
|
M40 |
White |
Insert |
|
IP66 |
|
M40 |
7.5mm |
|
Yes |
|
+100°C |
straight |
-40°C |
14.5mm |
Plastic |
Wiska 10105341 MFD 40/02/110-01/060 shockproof M40 Plastic Black |
61-8011
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £1.02
Price per unit Ex VAT
|
M40 |
Black |
Insert |
|
IP66 |
|
M40 |
4mm |
|
Yes |
|
+100°C |
straight |
-40°C |
11mm |
Plastic |
Wiska 10103653 MFD 32/01/060-02/090 shockproof M32 Plastic Black |
61-8012
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £0.885
Price per unit Ex VAT
|
M32 |
Black |
Insert |
|
IP66 |
|
M32 |
4mm |
|
Yes |
|
+100°C |
straight |
-40°C |
9mm |
Plastic |
Wiska 10062184 RDE 16 Seal inset shockproof with strain relief M16 Plastic Black |
61-8014
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £0.281
Price per unit Ex VAT
|
M16 |
Black |
Insert |
|
IP68 |
|
M16 |
2mm |
|
Yes |
|
+100°C |
RDE 16 |
-40°C |
6mm |
Plastic |
Wiska 10062185 RDE 20 Seal inset shockproof with strain relief M20 Plastic Black |
61-8015
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £0.247
Price per unit Ex VAT
|
M20 |
Black |
Insert |
|
IP68 |
|
M20 |
4mm |
|
Yes |
|
+100°C |
RDE 20 |
-40°C |
8mm |
Plastic |
Wiska 10108197 CDKG 6 HB BK Seal inset Plastic |
61-8170
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £3.28
Price per unit Ex VAT
|
|
|
Seal Inset |
17.7mm |
|
17.5mm |
(L x W x H) 17.5 x 17.5 x 17.7 mm |
|
CDKG 6 HB BK |
|
17.5mm |
|
straight |
|
|
Plastic |
Wiska 10108198 CDKG 7 HB BK Seal inset Plastic |
61-8171
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £3.09
Price per unit Ex VAT
|
|
|
Seal Inset |
17.7mm |
|
17.5mm |
(L x W x H) 17.5 x 17.5 x 17.7 mm |
|
CDKG 7 HB BK |
|
17.5mm |
|
straight |
|
|
Plastic |
Wiska 10108239 CDKG 6 V0 LG Seal inset Plastic |
61-8172
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £2.36
Price per unit Ex VAT
|
|
|
Seal Inset |
17.7mm |
|
17.5mm |
(L x W x H) 17.5 x 17.5 x 17.7 mm |
|
CDKG 6 V0 LG |
|
17.5mm |
|
straight |
|
|
Plastic |