Wiska 10108198 CDKG 7 HB BK Seal inset Plastic

MPN
10108198
Brand
Wiska
EAN-13
4007686058703
Order Code
61-8171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Sealing insert for combination with suitable frames and mesh inserts.
Type Seal Inset
Dimensions (L x W x H) 17.5 x 17.5 x 17.7 mm
Height 17.7mm
Length 17.5mm
Material Plastic
Misc Attribute 1 CDKG 7 HB BK
Misc Attribute 2 straight
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot