Wiska 10062185 RDE 20 Seal inset shockproof with strain relief M20 Plastic Black

MPN
10062185
Brand
Wiska
EAN-13
4007685621854
Order Code
61-8015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

With the use of reducing sealing rings a higher flexibility is achieved through an extended clamping range. The sealing inserts fit all SPRINT screw connections.
Thread Size M20
Colour Black
Material Plastic
IP Rating IP68
Type Insert
Clamp Ø 4mm
Dimensions M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 RDE 20
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot