Wiska 10101777 EMMU 75 Metric Brass Locknut

Image Representative of Range

Wiska 10101777 EMMU 75 Metric Brass Locknut

MPN
10101777
Brand
Wiska
EAN-13
4007685040105
Order Code
59-1399
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M25 M75
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

These M75 locknuts from the Wiska EMMU series are made from nickel-plated brass and designed for use with cable glands.
  • Accessory type: Locknut
  • Internal thread: M75
  • Manufacturer's part 10101777
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size M75
Colour Nickel
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut
Internal thread M75
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot