Wiska EMMU Metric Brass Locknuts

Wiska Brand: Wiska

These metric locknuts from the Wiska EMMU series are made from nickel-plated brass and designed for use with cable glands.

  • Accessory type: Locknut
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Description Image Product Buy Pricing (Ex VAT) Thread Size Internal thread Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10063144 EMMU 25 Metric Brass Locknut, Pack of 100
Wiska 10063144 EMMU 25 Metric Brass Locknut, Pack of 100
Standard range
Order code: 59-1394
MPN: 10063144

Available to back orderBack-order availability date - 05/11/2026
1+ £0.459
Price per unit Ex VAT
M25 Nickel Brass (Ni-plated) n/a Locknut +100°C -40°C
Wiska 10101777 EMMU 75 Metric Brass Locknut
Wiska 10101777 EMMU 75 Metric Brass Locknut
Standard range
Order code: 59-1399
MPN: 10101777

Available to back orderBack-order availability date - 05/11/2026
1+ £7.28
Price per unit Ex VAT
M75 M75 Nickel Brass (Ni-plated) n/a Locknut +100°C -40°C

Trustpilot