Wiska 10101020 GFD 50/01/080 Split Sealing Cables Insert 1 Hole 8mm

Wiska 10101020 GFD 50/01/080 Split Sealing Cables Insert 1 Hole 8mm

MPN
10101020
Brand
Wiska
Order Code
59-1243

Discontinued


This thermoplastic split sealing insert from Wiska can accommodate an assembled cable with a diameter of up to 8mm.


  • Size M50
  • Accessory type: Seal inset
  • Colour: Black
  • Manufacturer's part 10101020
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 1 x 6 - 8mm
  • Protection type: IP66
Colour Black
Material Elastomer
Type Split sealing insert
Dimensions M50

Trustpilot