Wiska 10100963 EMSKV 75 EMV-Z Nickel-Plated Brass Cable Gland M75

Image Representative of Range

Wiska 10100963 EMSKV 75 EMV-Z Nickel-Plated Brass Cable Gland M75

MPN
10100963
Brand
Wiska
EAN-13
4007685011747
Order Code
59-1491
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M20 M75
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £125.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Nickel-plated brass M75 cable glands from the Wiska EMSKV series.
  • Accessory type: Cable gland
  • Clamp Ø: 48mm
  • External thread: M75
  • Manufacturer's part 10100963
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
  • Spanner size: 82mm
  • Terminal Ø (max.): 62mm
  • Thread length: 12mm
Thread Size M75
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot