Wiska EMSKV EMV-Z Nickel-Plated Brass Cable Glands

Wiska Brand: Wiska

Nickel-plated brass metric cable glands from the Wiska EMSKV series.

  • Accessory type: Cable gland
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10065018 EMSKV 20 EMV-Z Nickel-Plated Brass Cable Gland M20
Wiska 10065018 EMSKV 20 EMV-Z Nickel-Plated Brass Cable Gland M20
Standard range
Order code: 59-1485
MPN: 10065018

Available to back orderBack-order availability date - 14/11/2026
1+ £5.89
Price per unit Ex VAT
M20 Nickel Brass (Ni-plated) IP69K Cable gland +100°C -40°C
Wiska 10100963 EMSKV 75 EMV-Z Nickel-Plated Brass Cable Gland M75
Wiska 10100963 EMSKV 75 EMV-Z Nickel-Plated Brass Cable Gland M75
Standard range
Order code: 59-1491
MPN: 10100963

Available to back orderBack-order availability date - 14/11/2026
1+ £125.59
Price per unit Ex VAT
M75 Nickel Brass (Ni-plated) IP69K Cable gland +100°C -40°C

Trustpilot