Wiska 10066632 GFD 25/01/060 Split Sealing Cables Insert 1 Hole 6mm

MPN
10066632
Brand
Wiska
EAN-13
2050001455697
Order Code
59-1241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 80 in stockAdditional quantity lead time 6 weeks

This thermoplastic split sealing insert from Wiska can accommodate an assembled cable with a diameter of up to 6mm.


  • Size M25
  • Accessory type: Seal inset
  • Colour: Black
  • Manufacturer's part 10066632
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 1 x 5 - 6mm
  • Protection type: IP66
Thread Size M25
Colour Black
Material Elastomer
IP Rating IP66
Type Insert
Dimensions M25
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot