Wiska 10066529 ESKV-SET 40 Light Grey Plastic Cable Gland + Locknut, Pack of 10

Image Representative of Range

Wiska 10066529 ESKV-SET 40 Light Grey Plastic Cable Gland + Locknut, Pack of 10

MPN
10066529
Brand
Wiska
EAN-13
4007685665292
Order Code
59-1585
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Light grey plastic M40 cable gland from the ESKV-SET series by Wiska, supplied with locknut.
  • Accessory type: Cable gland
  • Clamp Ø: 16mm
  • Colour: Light grey (RAL 7035)
  • External thread: M40
  • Manufacturer's part 10066529
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
  • Terminal Ø (max.): 28mm
  • Thread length: 12mm
Thread Size M40
Colour Grey
Material Polyamide
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot