Wiska ESKV-SET Light Grey Plastic Cable Glands with Locknut

Wiska Brand: Wiska

Light grey plastic metric cable glands from the ESKV-SET series by Wiska, supplied with locknut.

  • Accessory type: Cable gland
  • Colour: Light grey (RAL 7035)
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10066524 ESKV-SET 12 Light Grey Plastic Cable Gland + Locknut, Pack of 50
Wiska 10066524 ESKV-SET 12 Light Grey Plastic Cable Gland + Locknut, Pack of 50
Standard range
Order code: 59-1580
MPN: 10066524

Available to back orderBack-order availability date - 12/11/2026
1+ £0.584
Price per unit Ex VAT
M12 Grey Polyamide IP69K Cable gland +100°C -40°C
Wiska 10066525 ESKV-SET 16 Light Grey Plastic Cable Gland + Locknut, Pack of 50
Wiska 10066525 ESKV-SET 16 Light Grey Plastic Cable Gland + Locknut, Pack of 50
Standard range
Order code: 59-1581
MPN: 10066525

Available to back orderBack-order availability date - 12/11/2026
1+ £0.552
Price per unit Ex VAT
M16 Grey Polyamide IP69K Cable gland +100°C -40°C
Wiska 10066527 ESKV-SET 25 Light Grey Plastic Cable Gland + Locknut, Pack of 50
Wiska 10066527 ESKV-SET 25 Light Grey Plastic Cable Gland + Locknut, Pack of 50
Standard range
Order code: 59-1583
MPN: 10066527

Available to back orderBack-order availability date - 12/11/2026
1+ £0.959
Price per unit Ex VAT
M25 Grey Polyamide IP69K Cable gland +100°C -40°C
Wiska 10066528 ESKV-SET 32 Light Grey Plastic Cable Gland + Locknut, Pack of 25
Wiska 10066528 ESKV-SET 32 Light Grey Plastic Cable Gland + Locknut, Pack of 25
Standard range
Order code: 59-1584
MPN: 10066528

Available to back orderBack-order availability date - 12/11/2026
1+ £1.67
Price per unit Ex VAT
M32 Grey Polyamide IP69K Cable gland +100°C -40°C
Wiska 10066529 ESKV-SET 40 Light Grey Plastic Cable Gland + Locknut, Pack of 10
Wiska 10066529 ESKV-SET 40 Light Grey Plastic Cable Gland + Locknut, Pack of 10
Standard range
Order code: 59-1585
MPN: 10066529

Available to back orderBack-order availability date - 12/11/2026
1+ £4.68
Price per unit Ex VAT
M40 Grey Polyamide IP69K Cable gland +100°C -40°C
Wiska 10066531 ESKV-SET 63 Light Grey Plastic Cable Gland + Locknut, Pack of 10
Wiska 10066531 ESKV-SET 63 Light Grey Plastic Cable Gland + Locknut, Pack of 10
Standard range
Order code: 59-1587
MPN: 10066531

Available to back orderBack-order availability date - 12/11/2026
1+ £9.36
Price per unit Ex VAT
M63 Grey Polyamide IP69K Cable gland +100°C -40°C

Trustpilot