Wiska 10066503 ESKV-L 25 Long Plastic Cable Gland Black M25, Pack of 50

Image Representative of Range

Wiska 10066503 ESKV-L 25 Long Plastic Cable Gland Black M25, Pack of 50

MPN
10066503
Brand
Wiska
EAN-13
4007685665032
Order Code
59-1519
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £0.658
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Black plastic M25 cable gland from the Wiska ESKV-L range with 15mm thread.
  • Accessory type: Cable gland
  • Clamp Ø: 9mm
  • Colour: Black (RAL 9005)
  • External thread: M25
  • Manufacturer's part 10066503
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Terminal Ø (max.): 17mm
  • Thread length: 15mm
Thread Size M25
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot