Wiska ESKV-L Long Plastic Cable Glands

Wiska Brand: Wiska

Plastic metric cable glands from the Wiska ESKV-L range with long thread. Available in light grey, black and silver-grey.

  • Accessory type: Cable gland
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Maximum Temperature Min. temperature Material IP Rating Type
Wiska 10066392 ESKV-L 20 Long Plastic Cable Gland Light Grey M20
Wiska 10066392 ESKV-L 20 Long Plastic Cable Gland Light Grey M20
Standard range
Order code: 59-1510
MPN: 10066392

Available to back orderBack-order availability date - 12/11/2026
1+ £0.584
Price per unit Ex VAT
M20 Grey +100°C -20°C Polyamide IP68 Cable gland
Wiska 10066393 ESKV-L 25 Long Plastic Cable Gland Light Grey M25, Pack of 50
Wiska 10066393 ESKV-L 25 Long Plastic Cable Gland Light Grey M25, Pack of 50
Standard range
Order code: 59-1511
MPN: 10066393

Available to back orderBack-order availability date - 12/11/2026
1+ £0.658
Price per unit Ex VAT
M25 Grey +100°C -20°C Polyamide IP68 Cable gland
Wiska 10066395 ESKV-L 40 Long Plastic Cable Gland Light Grey M40, Pack of 10
Wiska 10066395 ESKV-L 40 Long Plastic Cable Gland Light Grey M40, Pack of 10
Standard range
Order code: 59-1513
MPN: 10066395

Available to back orderBack-order availability date - 12/11/2026
1+ £2.80
Price per unit Ex VAT
M40 Grey +100°C -20°C Polyamide IP68 Cable gland
Wiska 10066503 ESKV-L 25 Long Plastic Cable Gland Black M25, Pack of 50
Wiska 10066503 ESKV-L 25 Long Plastic Cable Gland Black M25, Pack of 50
Standard range
Order code: 59-1519
MPN: 10066503

Available to back orderBack-order availability date - 12/11/2026
1+ £0.658
Price per unit Ex VAT
M25 Black +100°C -20°C Polyamide IP68 Cable gland
Wiska 10066518 ESKV-L 20 Long Plastic Cable Gland Silver Grey M20, Pack of 50
Wiska 10066518 ESKV-L 20 Long Plastic Cable Gland Silver Grey M20, Pack of 50
Standard range
Order code: 59-1526
MPN: 10066518

Available to back orderBack-order availability date - 12/11/2026
1+ £0.635
Price per unit Ex VAT
M20 Grey +100°C -20°C Polyamide IP68 Cable gland
Wiska 10066519 ESKV-L 25 Long Plastic Cable Gland Silver Grey M25, Pack of 50
Wiska 10066519 ESKV-L 25 Long Plastic Cable Gland Silver Grey M25, Pack of 50
Standard range
Order code: 59-1527
MPN: 10066519

Available to back orderBack-order availability date - 12/11/2026
1+ £0.635
Price per unit Ex VAT
M25 Grey Polyamide IP68 Cable gland

Trustpilot