Wiska 10066502 ESKV-L 20 Long Plastic Cable Gland Black M20, Pack of 50

Image Representative of Range

Wiska 10066502 ESKV-L 20 Long Plastic Cable Gland Black M20, Pack of 50

Order Code:

59-1518

Brand: Wiska MPN: 10066502 EAN-13: 4007685665025
Qty Unit Price (Ex VAT)
1+ £0.560
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/04/2026

Black plastic M20 cable gland from the Wiska ESKV-L range with 15mm thread.
  • Accessory type: Cable gland
  • Clamp Ø: 6mm
  • Colour: Black (RAL 9005)
  • External thread: M20
  • Manufacturer's part 10066502
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Terminal Ø (max.): 13mm
  • Thread length: 15mm
Thread Size M20
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot