Wiska 10066392 ESKV-L 20 Long Plastic Cable Gland Light Grey M20

Image Representative of Range

Wiska 10066392 ESKV-L 20 Long Plastic Cable Gland Light Grey M20

MPN
10066392
Brand
Wiska
EAN-13
4007685663922
Order Code
59-1510
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £0.584
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Light grey plastic M20 cable gland from the Wiska ESKV-L range with 15mm thread.
  • Accessory type: Cable gland
  • Clamp Ø: 6mm
  • Colour: Light grey (RAL 7035)
  • External thread: M20
  • Manufacturer's part 10066392
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Terminal Ø (max.): 13mm
  • Thread length: 15mm
Thread Size M20
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot