Wiska 10065302 EX-EVSG 20 Black Plastic Locking Screw M20

MPN
10065302
Brand
Wiska
EAN-13
2050001108531
Order Code
59-2016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 13/11/2026

Black plastic M20 locking screw with hexagonal head, part of the Wiska EX-EVSG series.


  • Explosion-proof to II 2 G Ex e II
  • Colour: Black (RAL 9005)
  • Manufacturer's part 10065302
  • Material: Polyamide
  • Protection type: IP68
  • Size: M20
  • Specification: Locking screw
  • Temperature range: -40 to +75°C
  • Type: EX-EVSG 20

Includes O-ring.
Thread Size M20
Colour Black
Material Polyamide
IP Rating IP68
Type Blanking plug
Dimensions M20
Maximum Temperature 75°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot