Wiska 10065075 EMVS-L 25 Long Metric Brass Slotted Blind Plug, Pack of 100

Image Representative of Range

Wiska 10065075 EMVS-L 25 Long Metric Brass Slotted Blind Plug, Pack of 100

MPN
10065075
Brand
Wiska
EAN-13
4007685012485
Order Code
59-1403
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/09/2026

These nickel-plated brass M25 slotted blind plugs from the Wiska EMVS-L series have a 14mm thread
  • Accessory type: Filler plug
  • External thread: M25
  • Manufacturer's part 10065075
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Thread length: 14mm
Thread Size M25
Colour Nickel
Material Brass (Ni-plated)
Type Blanking plug
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot