Wiska 10065014 EMSKV-L 50 Long Nickel-Plated Brass Cable Gland M50

Image Representative of Range

Wiska 10065014 EMSKV-L 50 Long Nickel-Plated Brass Cable Gland M50

MPN
10065014
Brand
Wiska
EAN-13
4007685032186
Order Code
59-1439
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M16 M50
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

These nickel-plated brass M50 cable glands from Wiska's EMSKV-L series have a long 15mm thread and are designed to accommodate cables between 21mm and 35mm in diameter.
  • Accessory type: Cable gland
  • Clamp Ø: 21mm
  • External thread: M50
  • Manufacturer's part 10065014
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
  • Spanner size: 55mm
  • Terminal Ø (max.): 35mm
  • Thread length: 15mm
Thread Size M50
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot