Wiska EMSKV-L Long Nickel-Plated Brass Cable Glands

Wiska Brand: Wiska

These nickel-plated brass metric cable glands from Wiska's EMSKV-L series have a long thread and are designed to accommodate a range of cables.

  • Accessory type: Cable gland
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10065009 EMSKV-L 16 Long Nickel-Plated Brass Cable Gland M16
Wiska 10065009 EMSKV-L 16 Long Nickel-Plated Brass Cable Gland M16
Standard range
Order code: 59-1434
MPN: 10065009

Available to back orderBack-order availability date - 12/11/2026
1+ £3.00
Price per unit Ex VAT
M16 Nickel Brass (Ni-plated) IP69K Cable gland +100°C -40°C
Wiska 10065014 EMSKV-L 50 Long Nickel-Plated Brass Cable Gland M50
Wiska 10065014 EMSKV-L 50 Long Nickel-Plated Brass Cable Gland M50
Standard range
Order code: 59-1439
MPN: 10065014

Available to back orderBack-order availability date - 12/11/2026
1+ £24.61
Price per unit Ex VAT
M50 Nickel Brass (Ni-plated) IP69K Cable gland +100°C -40°C

Trustpilot