Wiska 10064726 EX-KRM 32/16 Black Plastic Thread Adaptor

MPN
10064726
Brand
Wiska
EAN-13
2050001108616
Order Code
59-1992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Black plastic M32 to M16 thread adaptor from the Wiska EX-KRM series, ideal for use with cable glands.


  • Accessory type: Cable gland reducer
  • Colour: Black (RAL 9005)
  • External thread: M32
  • Internal thread: M16
  • Manufacturer's part 10064726
  • Material: Polyamide
  • Max. temperature: 70°C
  • Min. temperature: -20°C
  • Protection type: IP66
  • Spanner size: 36mm
  • Specification: Reducer
  • Thread length: 12mm
  • Type: EX-KRM 32/16
Thread Size M16 / M32
Colour Black
Material Polyamide
IP Rating IP66
Type Reducer
External thread M32
Internal thread M16
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot