Wiska EX-KRM Black Plastic Thread Adaptors

Wiska Brand: Wiska

Black plastic metric tometric thread adaptors from the Wiska EX-KRM series, ideal for use with cable glands.

  • Accessory type: Cable gland reducer
  • Colour: Black (RAL 9005)
  • Material: Polyamide
  • Max. temperature: 70°C
  • Min. temperature: -20°C
  • Protection type: IP66
  • Specification: Reducer
Description Image Product Buy Pricing (Ex VAT) Thread Size External thread Internal thread Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10064722 EX-KRM 20/16 Black Plastic Thread Adaptor
Wiska 10064722 EX-KRM 20/16 Black Plastic Thread Adaptor
Standard range
Order code: 59-1989
MPN: 10064722

Available to back orderBack-order availability date - 12/11/2026
2+ £4.14
Price per unit Ex VAT
M16 / M20 M20 M16 Black Polyamide IP66 Reducer +70°C -20°C
Wiska 10064724 EX-KRM 25/16 Black Plastic Thread Adaptor
Wiska 10064724 EX-KRM 25/16 Black Plastic Thread Adaptor
Standard range
Order code: 59-1990
MPN: 10064724

Available to back orderBack-order availability date - 12/11/2026
2+ £4.35
Price per unit Ex VAT
M16 / M25 M25 M16 Black Polyamide IP66 Reducer +70°C -20°C
Wiska 10064726 EX-KRM 32/16 Black Plastic Thread Adaptor
Wiska 10064726 EX-KRM 32/16 Black Plastic Thread Adaptor
Standard range
Order code: 59-1992
MPN: 10064726

Available to back orderBack-order availability date - 12/11/2026
1+ £5.81
Price per unit Ex VAT
M16 / M32 M32 M16 Black Polyamide IP66 Reducer +70°C -20°C
Wiska 10064727 EX-KRM 32/20 Black Plastic Thread Adaptor
Wiska 10064727 EX-KRM 32/20 Black Plastic Thread Adaptor
Standard range
Order code: 59-1993
MPN: 10064727

Available to back orderBack-order availability date - 12/11/2026
1+ £5.81
Price per unit Ex VAT
M20 / M32 M32 M20 Black Polyamide IP66 Reducer +70°C -20°C
Wiska 10064728 EX-KRM 32/25 Black Plastic Thread Adaptor
Wiska 10064728 EX-KRM 32/25 Black Plastic Thread Adaptor
Standard range
Order code: 59-1994
MPN: 10064728

Available to back orderBack-order availability date - 12/11/2026
1+ £5.81
Price per unit Ex VAT
M25 / M32 M32 M25 Black Polyamide IP66 Reducer +70°C -20°C

Trustpilot