Wiska 10064672 EVSF 50 Lt Grey Flame-Retardant Plastic Blind Plug

Order Code:

59-1814

Brand: Wiska MPN: 10064672 EAN-13: 4007685646727

Discontinued


This light grey flame-retardant plastic M50 blind plug from the Wiska EVSF series is designed for use with cable glands.


  • Colour: Light grey (RAL 7035)
  • Material: Flame-resistant polyamide, glass-fibre reinforced, self-extinguishing
  • Protection type: IP56
  • Size: M50
  • Specification: M 50
  • Temperature range: -40 to +100 °C, short-term up to approx. 150 °C°C
  • Type: EVSF 50 RAL 7035
Colour Grey
Material Polyamide
Type Blind plug
Dimensions M50

Trustpilot