Wiska 10064667 EVSF 16 Lt Grey Flame-Retardant Plastic Blind Plug

MPN
10064667
Brand
Wiska
EAN-13
4007685646673
Order Code
59-1809
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 05/10/2026

This light grey flame-retardant plastic M16 blind plug from the Wiska EVSF series is designed for use with cable glands.


  • Colour: Light grey (RAL 7035)
  • Material: Flame-resistant polyamide, glass-fibre reinforced, self-extinguishing
  • Protection type: IP56
  • Size: M16
  • Specification: M 16
  • Temperature range: -40 to +100 °C, short-term up to approx. 150 °C°C
  • Type: EVSF 16 RAL 7035
Thread Size M16
Colour Grey
Material Polyamide
IP Rating n/a
Type Blanking plug
Dimensions M16
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot