Wiska EVSF Light Grey Flame-Retardant Plastic Blind Plugs

Wiska Brand: Wiska

These light grey flame-retardant plastic metric blind plugs from the Wiska EVSF series are designed for use with cable glands.

  • Colour: Light grey (RAL 7035)
  • Material: Flame-resistant polyamide, glass-fibre reinforced, self-extinguishing
  • Protection type: IP56
  • Temperature range: -40 to +100 °C, short-term up to approx. +150°C
Description Image Product Buy Pricing (Ex VAT) Thread Size Dimensions Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10064666 EVSF 12 Lt Grey Flame-Retardant Plastic Blind Plug
Wiska 10064666 EVSF 12 Lt Grey Flame-Retardant Plastic Blind Plug
Standard range
Order code: 59-1808
MPN: 10064666

Order in multiples of 10


Available to back orderBack-order availability date - 05/10/2026
50+ £0.281
Price per unit Ex VAT
M12 M12 Grey Polyamide n/a Blanking plug +100°C -40°C
Wiska 10064667 EVSF 16 Lt Grey Flame-Retardant Plastic Blind Plug
Wiska 10064667 EVSF 16 Lt Grey Flame-Retardant Plastic Blind Plug
Standard range
Order code: 59-1809
MPN: 10064667

Order in multiples of 10


Available to back orderBack-order availability date - 05/10/2026
50+ £0.281
Price per unit Ex VAT
M16 M16 Grey Polyamide n/a Blanking plug +100°C -40°C
Wiska 10064668 EVSF 20 Lt Grey Flame-Retardant Plastic Blind Plug
Wiska 10064668 EVSF 20 Lt Grey Flame-Retardant Plastic Blind Plug
Standard range
Order code: 59-1810
MPN: 10064668

Order in multiples of 10


Available to back orderBack-order availability date - 05/10/2026
50+ £0.312
Price per unit Ex VAT
M20 M20 Grey Polyamide n/a Blanking plug +100°C -40°C
Wiska 10064669 EVSF 25 Lt Grey Flame-Retardant Plastic Blind Plug
Wiska 10064669 EVSF 25 Lt Grey Flame-Retardant Plastic Blind Plug
Standard range
Order code: 59-1811
MPN: 10064669

Order in multiples of 10


Available to back orderBack-order availability date - 05/10/2026
20+ £0.396
Price per unit Ex VAT
M25 M25 Grey Polyamide n/a Blanking plug +100°C -40°C
Wiska 10064670 EVSF 32 Lt Grey Flame-Retardant Plastic Blind Plug
Wiska 10064670 EVSF 32 Lt Grey Flame-Retardant Plastic Blind Plug
Standard range
Order code: 59-1812
MPN: 10064670

Order in multiples of 5


Available to back orderBack-order availability date - 05/10/2026
20+ £0.604
Price per unit Ex VAT
M32 M32 Grey Polyamide n/a Blanking plug +100°C -40°C
Wiska 10064673 EVSF 63 Lt Grey Flame-Retardant Plastic Blind Plug
Wiska 10064673 EVSF 63 Lt Grey Flame-Retardant Plastic Blind Plug
Standard range
Order code: 59-1815
MPN: 10064673

Order in multiples of 5


Available to back orderBack-order availability date - 05/10/2026
5+ £1.67
Price per unit Ex VAT
M63 M63 Grey Polyamide n/a Blanking plug +100°C -40°C

Trustpilot