Wiska 10064329 SFD 20/01/ASI Sealing Insert for Asi-Bus Data Cable

MPN
10064329
Brand
Wiska
EAN-13
2050001455666
Order Code
59-1238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 01/10/2026

This thermoplastic sealing insert from Wiska is designed for use with Asi-Bus data cable.


  • Size M20
  • Accessory type: Seal inset
  • Colour: Black
  • Manufacturer's part 10064329
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 1 x ASi
  • Protection type: IP66
Thread Size M20
Colour Black
Material Elastomer
IP Rating IP66
Type Insert
Dimensions M20
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot