Wiska 10064002 BS 4 Blind Plug Length 12mm

MPN
10064002
Brand
Wiska
EAN-13
2050001455840
Order Code
59-1256
Qty Unit Price (Ex VAT)
10+ £0.406
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 14/07/2026

This red plastic blind plug from the Wiska BS range has a diameter of 4mm and a length of 12mm.
  • Accessory type: Filler plug
  • Colour: Red
  • Manufacturer's part 10064002
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Outside diameter: 4mm
Colour Red
Material Polyamide
Type Blanking plug
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot