Wiska 10063941 MRM 20/12 Nickel-Plated Brass Thread Reducer M20/M12, Pack of 100

Image Representative of Range

Wiska 10063941 MRM 20/12 Nickel-Plated Brass Thread Reducer M20/M12, Pack of 100

MPN
10063941
Brand
Wiska
EAN-13
4007685012850
Order Code
59-1463
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

Nickel-plated brass M20/M12 thread reducers from the Wiska MRM series for use with metric cable glands.
  • Accessory type: Cable gland reducer
  • External thread: M20
  • Internal thread: M12
  • Manufacturer's part 10063941
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Thread length: 6mm
Colour Nickel
Material Brass (Ni-plated)
Type Reducer
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot