Wiska MRM Nickel-Plated Brass Thread Reducers

Wiska Brand: Wiska

Nickel-plated brass metric thread reducers from the Wiska MRM series for use with metric cable glands.

  • Accessory type: Cable gland reducer
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material Type Maximum Temperature Min. temperature
Wiska 10063941 MRM 20/12 Nickel-Plated Brass Thread Reducer M20/M12, Pack of 100
Wiska 10063941 MRM 20/12 Nickel-Plated Brass Thread Reducer M20/M12, Pack of 100
Standard range
Order code: 59-1463
MPN: 10063941

Available to back orderBack-order availability date - 21/10/2026
1+ £1.66
Price per unit Ex VAT
Nickel Brass (Ni-plated) Reducer +100°C -40°C
Wiska 10063942 MRM 20/16 Nickel-Plated Brass Thread Reducer M20/M16, Pack of 100
Wiska 10063942 MRM 20/16 Nickel-Plated Brass Thread Reducer M20/M16, Pack of 100
Standard range
Order code: 59-1464
MPN: 10063942

Available to back orderBack-order availability date - 21/10/2026
1+ £1.21
Price per unit Ex VAT
M16 / M20 Nickel Brass (Ni-plated) Reducer +100°C -40°C

Trustpilot