Wiska 10063579 KRM 20/16 Plastic Thread Adaptor M20/M16

Order Code:

59-1344

Brand: Wiska MPN: 10063579 EAN-13: 2050001455178
Qty Unit Price (Ex VAT)
20+ £0.390
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 25/04/2026

Light grey reinforced plastic M20/M16 metric thread adaptor from the Wiska KRM range.


  • Accessory type: Cable gland reducer
  • Colour: Light grey
  • External thread: M20
  • Internal thread: M16
  • Manufacturer's part 10063579
  • Material: Polyamide
Thread Size M16 / M20
Colour Grey
Material Polyamide
Type Reducer
External thread M20
Internal thread M16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot