Wiska 10063212 EMMU-EMV 20 Nickel-Plated Brass Locknut M20, Pack of 100

Image Representative of Range

Wiska 10063212 EMMU-EMV 20 Nickel-Plated Brass Locknut M20, Pack of 100

MPN
10063212
Brand
Wiska
EAN-13
4007685013659
Order Code
59-1418
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.838
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/11/2026

These M20 locknuts from the Wiska EMMU-EMV series are made from nickel-plated brass and designed for use with EMC cable glands.
  • Accessory type: Locknut
  • Internal thread: M20
  • Manufacturer's part 10063212
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size M20
Colour Nickel
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot