Wiska 10062808 EADR 63 Sprint Connection Thread Gasket M63

MPN
10062808
Brand
Wiska
EAN-13
2050001454775
Order Code
59-1306
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.723
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 26/10/2026

Black synthetic rubber M63 connection thread gasket from the Wiska EADR Sprint range.


  • Size M63
  • Accessory type: Sealing ring
  • Colour: Black (RAL 9005)
  • Manufacturer's part 10062808
  • Material: EPDM rubber
  • Max. temperature: 130°C
  • Min. temperature: -40°C
Type Thread gasket
Colour Black
Height 2mm
Material EPDM
Maximum Temperature +130°C
Min. temperature -40°C
Operating Temperature Range -40 to +140°C

Reviews

Be the first to submit a review

Trustpilot