Wiska EADR Sprint Connection Thread Gaskets

Wiska Brand: Wiska

Black synthetic rubber connection thread gaskets from the Wiska EADR Sprint range.

  • Accessory type: Sealing ring
  • Colour: Black (RAL 9005)
  • Material: EPDM rubber
  • Max. temperature: 130°C
  • Min. temperature: -40°C
Description Image Product Buy Pricing (Ex VAT) Type Colour Height Material Maximum Temperature Min. temperature Operating Temperature Range
Wiska 10062801 EADR 12 Sprint Connection Thread Gasket M12
Wiska 10062801 EADR 12 Sprint Connection Thread Gasket M12
Standard range
Order code: 59-1299
MPN: 10062801

Order in multiples of 10


Available to back orderBack-order availability date - 26/10/2026
20+ £0.247
Price per unit Ex VAT
Thread gasket Black 2mm EPDM +130°C -40°C -40 to +140°C
Wiska 10062802 EADR 16 Sprint Connection Thread Gasket M16
Wiska 10062802 EADR 16 Sprint Connection Thread Gasket M16
Standard range
Order code: 59-1300
MPN: 10062802

Order in multiples of 10


Out of stockBack-order availability date - 26/10/2026
50+ £0.247
Price per unit Ex VAT
Thread gasket Black 2mm EPDM +130°C -40°C -40 to +140°C
Wiska 10062803 EADR 20 Sprint Connection Thread Gasket M20
Wiska 10062803 EADR 20 Sprint Connection Thread Gasket M20
Standard range
Order code: 59-1301
MPN: 10062803

Order in multiples of 10


Available to back orderBack-order availability date - 26/10/2026
20+ £0.247
Price per unit Ex VAT
Thread gasket Black 2mm EPDM +130°C -40°C -40 to +140°C
Wiska 10062804 EADR 25 Sprint Connection Thread Gasket M25
Wiska 10062804 EADR 25 Sprint Connection Thread Gasket M25
Standard range
Order code: 59-1302
MPN: 10062804

Order in multiples of 10


Available to back orderBack-order availability date - 26/10/2026
20+ £0.247
Price per unit Ex VAT
Thread gasket Black 2mm EPDM +130°C -40°C -40 to +140°C
Wiska 10062805 EADR 32 Sprint Connection Thread Gasket M32
Wiska 10062805 EADR 32 Sprint Connection Thread Gasket M32
Standard range
Order code: 59-1303
MPN: 10062805

Order in multiples of 10


Available to back orderBack-order availability date - 26/10/2026
20+ £0.362
Price per unit Ex VAT
Thread gasket Black 2mm EPDM +130°C -40°C -40 to +140°C
Wiska 10062806 EADR 40 Sprint Connection Thread Gasket M40
Wiska 10062806 EADR 40 Sprint Connection Thread Gasket M40
Standard range
Order code: 59-1304
MPN: 10062806

Order in multiples of 10


Available to back orderBack-order availability date - 26/10/2026
20+ £0.419
Price per unit Ex VAT
Thread gasket Black 2mm EPDM +130°C -40°C -40 to +140°C
Wiska 10062807 EADR 50 Sprint Connection Thread Gasket M50
Wiska 10062807 EADR 50 Sprint Connection Thread Gasket M50
Standard range
Order code: 59-1305
MPN: 10062807

Order in multiples of 10


Available to back orderBack-order availability date - 26/10/2026
10+ £0.570
Price per unit Ex VAT
Thread gasket Black 2mm EPDM +130°C -40°C -40 to +140°C
Wiska 10062808 EADR 63 Sprint Connection Thread Gasket M63
Wiska 10062808 EADR 63 Sprint Connection Thread Gasket M63
Standard range
Order code: 59-1306
MPN: 10062808

Order in multiples of 10


Available to back orderBack-order availability date - 26/10/2026
10+ £0.723
Price per unit Ex VAT
Thread gasket Black 2mm EPDM +130°C -40°C -40 to +140°C

Trustpilot