Wiska 10061479 ESKVZ 32 Black Plastic Cable Gland, External Strain Relief

Image Representative of Range

Wiska 10061479 ESKVZ 32 Black Plastic Cable Gland, External Strain Relief

MPN
10061479
Brand
Wiska
EAN-13
2050000552267
Order Code
59-1664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 06/11/2026

Black plastic M32 cable glands from Wiska's ESKVZ series, with external strain relief.


  • Accessory type: Cable gland
  • Clamp Ø: 13mm
  • Colour: Black
  • External thread: M32
  • Manufacturer's part 10061479
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 36mm
  • Terminal Ø (max.): 21mm
  • Thread length: 12mm
  • Type: ESKVZ M32 RAL 9005
Thread Size M32
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot