Wiska ESKVZ Plastic Cable Glands with External Strain Relief

Wiska Brand: Wiska

These metric cable glands from Wiska's ESKVZ series with external strain relief are available in either light grey or black plastic.

  • Accessory type: Cable gland
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10060724 ESKVZ 20 Light Grey Plastic Cable Gland, External Strain Relief
Wiska 10060724 ESKVZ 20 Light Grey Plastic Cable Gland, External Strain Relief
Standard range
Order code: 59-1657
MPN: 10060724

Available to back orderBack-order availability date - 06/11/2026
3+ £2.54
Price per unit Ex VAT
M20 Grey Polyamide IP68 Cable gland +100°C -20°C
Wiska 10060725 ESKVZ 25 Light Grey Plastic Cable Gland, External Strain Relief
Wiska 10060725 ESKVZ 25 Light Grey Plastic Cable Gland, External Strain Relief
Standard range
Order code: 59-1658
MPN: 10060725

Available to back orderBack-order availability date - 06/11/2026
2+ £2.76
Price per unit Ex VAT
M25 Grey Polyamide IP68 Cable gland +100°C -20°C
Wiska 10060727 ESKVZ 32 Light Grey Plastic Cable Gland, External Strain Relief
Wiska 10060727 ESKVZ 32 Light Grey Plastic Cable Gland, External Strain Relief
Standard range
Order code: 59-1659
MPN: 10060727

Available to back orderBack-order availability date - 06/11/2026
2+ £3.34
Price per unit Ex VAT
M32 Grey Polyamide IP68 Cable gland +100°C -20°C
Wiska 10061475 ESKVZ 12 Black Plastic Cable Gland, External Strain Relief
Wiska 10061475 ESKVZ 12 Black Plastic Cable Gland, External Strain Relief
Standard range
Order code: 59-1660
MPN: 10061475

Available to back orderBack-order availability date - 06/11/2026
3+ £2.25
Price per unit Ex VAT
M12 Black Polyamide IP68 Cable gland +100°C -20°C
Wiska 10061477 ESKVZ 20 Black Plastic Cable Gland, External Strain Relief
Wiska 10061477 ESKVZ 20 Black Plastic Cable Gland, External Strain Relief
Standard range
Order code: 59-1662
MPN: 10061477

Available to back orderBack-order availability date - 06/11/2026
2+ £2.54
Price per unit Ex VAT
M20 Black Polyamide IP68 Cable gland +100°C -20°C
Wiska 10061478 ESKVZ 25 Black Plastic Cable Gland, External Strain Relief
Wiska 10061478 ESKVZ 25 Black Plastic Cable Gland, External Strain Relief
Standard range
Order code: 59-1663
MPN: 10061478

Available to back orderBack-order availability date - 06/11/2026
2+ £2.82
Price per unit Ex VAT
M25 Black Polyamide IP68 Cable gland +100°C -20°C
Wiska 10061479 ESKVZ 32 Black Plastic Cable Gland, External Strain Relief
Wiska 10061479 ESKVZ 32 Black Plastic Cable Gland, External Strain Relief
Standard range
Order code: 59-1664
MPN: 10061479

Available to back orderBack-order availability date - 06/11/2026
3+ £3.29
Price per unit Ex VAT
M32 Black Polyamide IP68 Cable gland +100°C -20°C

Trustpilot