Wiska 10060142 Cable gland shockproof seal PG9 Polyamide Grey-white 50 pcs

Wiska 10060142 Cable gland shockproof seal PG9 Polyamide Grey-white 50 pcs

Order Code:

18-5247

Brand: Wiska MPN: 10060142 EAN-13: 4007685601429

Discontinued


Wiska 10060142 is a cable gland designed to provide reliable connections and protection for electrical installations. This shockproof variant with a sealing function is constructed from durable polyamide and is finished in grey-white matching RAL 7035 standards. It features a PG9 threading, enhancing its compatibility across various pin connector types. This product is particularly well-suited for use in environments requiring robust protection against physical impacts and environmental factors. The cable glands are ideally used in applications such as industrial machinery and outdoor installations where high resistance to stress and environmental leakage is critical.
Thread Size PG9
Colour Grey-white (RAL 7035)
Material Polyamide
IP Rating IP54
Type straight
Clamp Diameter 4.5mm
Content 50
External thread PG9
Halogen-free Yes
Max. temperature +80°C
Min. temperature -20°C
Product Type Cable gland
Spanner size 19mm
Terminal Ø (max.) 7mm
Thread Length 8mm

Trustpilot