Christmas Opening Hours and Delivery Dates here
Wima MKS4O142207G00KSSD-1 MKS4 capacitor polyester 220nF 400V

Image Representative of Range

Wima MKS4O142207G00KSSD-1 MKS4 capacitor polyester 220nF 400V

Order Code:

20-7389

Brand: Wima MPN: MKS4O142207G00KSSD-1 EAN-13: 2050004864946
Qty Unit Price (Ex VAT)
1+ £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 13/01/2026

Wima MKS4O142207G00KSSD-1 is a high-quality film capacitor constructed with polyester dielectric, offering a capacitance value of 220nF and a voltage rating of 400V. This component is part of Wima MKS 4 series, which is noted for its reliability and stability in various electrical circuits. With a compact form factor and a pitch of 37.5mm, it is well-suited for use in applications requiring precise tolerance and low loss, such as filtering, coupling, and decoupling in audio, telecommunications, and signal-processing systems. The MKS4O142207G00KSSD-1 capacitor ensures long-lasting performance under demanding conditions, making it an excellent choice for professional engineers aiming to achieve optimal circuit efficiency.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot