We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Wima MKS4J032205B00KSSD-1 is a polyester radially-leaded film capacitor engineered for high reliability and excellent electrical performance. This capacitor features a capacitance of 0.22 microfarads and is rated for a maximum voltage of 630 volts, offering a tolerance of 10%. The MKS 4 series is notable for its thin film construction, providing stable capacitance under various environmental conditions and making them ideal for applications such as coupling, decoupling, and filtering in high-frequency circuits. With dimensions accommodating a 22.5 mm lead spacing, these capacitors are used extensively in electronics design where space efficiency and long-term stability are critical. This component, identified with the alternate description 1569841, integrates well within both industrial and consumer electronic applications requiring precise and reliable capacitor performance.