Christmas Opening Hours and Delivery Dates here
Wima MKS4J022203C00KSSD-1 Film Capacitors Polyester 22000pF 100V

Image Representative of Range

Wima MKS4J022203C00KSSD-1 Film Capacitors Polyester 22000pF 100V

Order Code:

20-7366

Brand: Wima MPN: MKS4J022203C00KSSD-1 EAN-13: 2050004864014
Qty Unit Price (Ex VAT)
1+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
292 available to back orderBack-order availability date - 16/01/2026

Wima MKS4J022203C00KSSD-1 Film Capacitors are precision thin film capacitors known for their reliability and efficiency in electronic circuits. This specific model features a nominal capacitance of 22,000 picofarads (0.022 microfarads) and is rated for a voltage of 100 volts, making it suitable for moderate voltage applications. With a dielectric composed of polyester, the capacitor offers stable performance and a tolerance of 10%, ensuring consistent operation. Its compact form, typified by a pitch size of 10mm, allows for efficient use in tightly spaced circuit designs. Common applications include coupling and decoupling functions in analogue and digital electronics, particularly where stability and endurance over prolonged periods are essential attributes.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot