Christmas Opening Hours and Delivery Dates here
Wima MKP4G042206F00KSSD-1 MKP4 Capacitor 450V Polypropylene 220nF

Image Representative of Range

Wima MKP4G042206F00KSSD-1 MKP4 Capacitor 450V Polypropylene 220nF

Order Code:

20-7158

Brand: Wima MPN: MKP4G042206F00KSSD-1 EAN-13: 2050000124976
Qty Unit Price (Ex VAT)
1+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 16/01/2026

Wima MKP4G042206F00KSSD-1 is a high-quality film capacitor crafted specifically for robust electrical applications. Designed with a polypropylene dielectric, this capacitor has a capacitance of 220 nanoFarads and is rated for a voltage of 450 volts, making it suitable for demanding circuits that require dependable performance under varying conditions. The device's dimensions measure 31.5mm in length, 15mm in width, and 26mm in height, offering a compact form factor ideal for space-constrained environments. With an operational temperature range from -55 to +100 degrees Celsius, the Wima MKP4 is well-suited for use in electronic circuits involving power conversion, smoothing, and filtering applications. As a component within the thin film capacitors category, it provides engineers with a reliable option for ensuring electrical stability and efficiency in both industrial and consumer electronic designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot