Wiha SB369TS9 35481 Ball End Hex L-Key Set In ProStar

MPN
35481
Brand
Wiha
EAN-13
4010995354817
Order Code
49-4670
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

These chrome-plated ball end hex L-keys from Wiha are designed to help you get to those hard-to-reach screws in confined spaces. The ball end enables the user to work at angles up to 25°.
  • Chrome-vanadium steel, through hardened, chrome-plated keys
  • Based on ISO 2936L
  • Space saving ProStar holder allows the easy removal of each key without moving any others
  • 95° bend of the L-key increases hand working space and reduces risk of injursy to knuckles and fingertips
  • Manufacturer's type SB369TS9

Includes hex L-keys size 1.5, 2, 2.5, 3, 4, 5, 6, 8 and 10.
Type Ring Terminals

Reviews

Be the first to submit a review

Trustpilot