Wiha 7123 36800 MagicFlip 1/4" Universal Bit Holder Magnetic Style E 6.3

MPN
36800
Brand
Wiha
EAN-13
4010995368005
Order Code
49-4588
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.19 £18.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The MagicFlip universal bit holder from Wiha has a strong Neodym magnet which ensures the holder keeps a tight grip on the screw until it can be located - even in otherwise hard-to-reach places.

Magnet can be activated and deactivated to hold or release screw as required, and the magnet sleeve automatically springs back in the last fastening phase, allowing a view of the screw head and enabling precise recessing


  • Quick-release bit holder
  • Strong Neodym ring magnet even holds long screws securely
  • Stainless steel and glass-fibre reinforced plastic sleeve
  • Extraction force 16 N (approx. 1.6 kg)
  • Suitable for bits according to DIN 3126, ISO 1173 style C 6.3. Drive: DIN 3126, ISO 1173, style E 6.3
  • Manufacturer's type 7123
Type Bit Holder
Drive Type 1/4"
Number of Pieces 1
Overall Length 62mm

Reviews

Be the first to submit a review

Trustpilot